SKF U 205 Thrust Washer, 50 mm OD
- RS Stock No.:
- 463-304
- Mfr. Part No.:
- U 205
- Manufacturer:
- SKF
Subtotal (1 unit)*
€33.96
(exc. VAT)
€41.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.96 |
*price indicative
- RS Stock No.:
- 463-304
- Mfr. Part No.:
- U 205
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Thrust Washer | |
| Sub Type | Thrust Washer | |
| Outside Diameter | 50mm | |
| Material | Bearing Steel | |
| Inside Diameter | 36mm | |
| Standards/Approvals | RoHS, eClass, UNSPSC | |
| Series | U2 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Thrust Washer | ||
Sub Type Thrust Washer | ||
Outside Diameter 50mm | ||
Material Bearing Steel | ||
Inside Diameter 36mm | ||
Standards/Approvals RoHS, eClass, UNSPSC | ||
Series U2 | ||
The SKF Sphered seat washers are used together with thrust ball bearings with sphered housing washers when the bearing is fitted into a machine component manufactured with a flat surface. The seat washers are supplied as separate components.
Enable the bearings to accommodate initial misalignment
Can be used with single or double direction bearings
Enable full interchangeability of seat washers
