SKF PCM 13013560 E 130mm Bore Bearing Assembly, 135 mm OD, 1900 kN
- RS Stock No.:
- 464-263
- Mfr. Part No.:
- PCM 13013560 E
- Manufacturer:
- SKF
Subtotal (1 unit)*
€146.59
(exc. VAT)
€180.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €146.59 |
*price indicative
- RS Stock No.:
- 464-263
- Mfr. Part No.:
- PCM 13013560 E
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Assembly | |
| Bore Diameter | 130mm | |
| Sub Type | Straight Bushing | |
| Outside Diameter | 135mm | |
| Static Load Rating | 1900kN | |
| Dynamic Load Rating | 610kN | |
| Material | Polytetrafluoroethylene | |
| Standards/Approvals | RoHS | |
| Series | PCM | |
| Width | 6mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Assembly | ||
Bore Diameter 130mm | ||
Sub Type Straight Bushing | ||
Outside Diameter 135mm | ||
Static Load Rating 1900kN | ||
Dynamic Load Rating 610kN | ||
Material Polytetrafluoroethylene | ||
Standards/Approvals RoHS | ||
Series PCM | ||
Width 6mm | ||
- COO (Country of Origin):
- IT
The SKF PTFE composite straight (cylindrical) bushings are suitable for oscillating, rotating and linear movements, and can accommodate radial loads. Despite their thin-walled design, they can accommodate heavy loads. They also provide good heat dissipation, therefore enabling relatively high sliding velocities.
Maintenance-free operation
Cost-effective with long service life
High operating temperatures
High load carrying capacity
High sliding velocity and small operating clearance
Related links
- SKF PCM 130135100 E 130mm Bore Bearing Assembly 3200 kN
- SKF PCM 606570 E 60mm Bore Bearing Assembly 1040 kN
- SKF PCM 758080 E 75mm Bore Bearing Assembly 1500 kN
- SKF PCM 606560 E 60mm Bore Bearing Assembly 880 kN
- SKF PCM 12012560 E 120mm Bore Bearing Assembly 1760 kN
- SKF PCM 758060 E 75mm Bore Bearing Assembly 1100 kN
- SKF PCM 909560 E 90mm Bore Bearing Assembly 1320 kN
- SKF PCM 8085100 E 80mm Bore Bearing Assembly 1960 kN
