RS PRO 10mm Bore Plain Bearing, 13 mm OD, 50 N
- RS Stock No.:
- 528-036
- Manufacturer:
- RS PRO
Subtotal (1 bag of 6 units)*
€12.48
(exc. VAT)
€15.35
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €12.48 | €2.08 |
*price indicative
- RS Stock No.:
- 528-036
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Sub Type | Flanged | |
| Bore Diameter | 10mm | |
| Outside Diameter | 13mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Sub Type Flanged | ||
Bore Diameter 10mm | ||
Outside Diameter 13mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 10.02 mm Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring smooth rotational or linear motion with minimal friction. Made from sintered bronze, it offers excellent durability and performance in various industrial settings. Its Compact design makes it Ideal for use in confined spaces, providing reliable support and reducing wear on moving parts.
Features and Benefits
Sintered Bronze Material: Provides high strength and excellent wear resistance.
Flanged Design: Ensures secure positioning and easy installation.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads effectively.
Compact Dimensions: With a bore size of 10.02 mm and an outside diameter of 13.04 mm, it fits well in tight spaces.
Flanged Design: Ensures secure positioning and easy installation.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads effectively.
Compact Dimensions: With a bore size of 10.02 mm and an outside diameter of 13.04 mm, it fits well in tight spaces.
Applications
Automotive industry
Machinery manufacturing
Aerospace components
Industrial equipment
Machinery manufacturing
Aerospace components
Industrial equipment
Additional Information
Key Standards: Complies with ISO 2795:1991, ensuring quality and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
