RS PRO Thrust Washer, 14 N/mm², 2.25 in OD

Subtotal (1 bag of 3 units)*

€13.50

(exc. VAT)

€16.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€13.50€4.50

*price indicative

RS Stock No.:
528-209
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thrust Washer

Sub Type

Washer

Outside Diameter

2.25in

Thickness

0.12in

Dynamic Load Rating

14N/mm²

Inside Diameter

0.38in

Material

Sintered Bronze

Standards/Approvals

ISO 2795:1991

COO (Country of Origin):
US

RS PRO Sintered Bronze Thrust Washer, 0.38 in Diameter


This RS PRO sintered bronze thrust washer is designed to provide reliable support and reduce friction in axial load applications. Ideal for use in machinery where space is limited, it offers excellent performance under both dynamic and static loads.

Features and Benefits


Sintered Bronze Material: Provides excellent wear resistance and durability.
0.38 in Inside and Outside Diameter: Ensures compatibility with a wide range of shafts and housings.
0.12 in Thickness: Offers a Compact solution for tight spaces.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads efficiently.
ISO 2795:1991 Approved: Meets international quality and safety standards.

Applications


Automotive industry
Industrial machinery
Aerospace components

Additional Information


Key Standards: ISO 2795:1991
This thrust washer is an essential component for ensuring smooth operation and longevity in various mechanical systems.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy