RS PRO 1/2in Bore Plain Bearing, 0.75 in OD, 50 N

Subtotal (1 bag of 4 units)*

€14.87

(exc. VAT)

€18.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€14.87€3.718

*price indicative

RS Stock No.:
528-219
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Bore Diameter

1/2in

Sub Type

Flanged

Outside Diameter

0.75in

Static Load Rating

50N

Dynamic Load Rating

14N/mm²

Material

Sintered Bronze

Standards/Approvals

ISO 2795:1991

COO (Country of Origin):
US

RS PRO 0.5 in Flanged Plain Bearing, Sintered Bronze


This RS PRO flanged plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durability and performance in various industrial settings. The bearing's flanged design ensures easy installation and secure positioning, making it Ideal for both static and dynamic load applications.

Features and Benefits


Sintered Bronze Material: Provides high wear resistance and durability.
Flanged Design: Ensures secure positioning and easy installation.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads.
0.5 in Bore Size: Compatible with standard shaft sizes.
0.75 in Outside Diameter: Fits a wide range of housings.

Applications


Automotive
Industrial machinery
Aerospace
Marine equipment

Additional Information


Standards: ISO 2795:1991

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy