RS PRO 5/8in Bore Plain Bearing, 0.875 in OD, 50 N
- RS Stock No.:
- 528-862
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€8.50
(exc. VAT)
€10.46
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.50 |
*price indicative
- RS Stock No.:
- 528-862
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Diameter | 5/8in | |
| Sub Type | Flanged | |
| Outside Diameter | 0.875in | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Diameter 5/8in | ||
Sub Type Flanged | ||
Outside Diameter 0.875in | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 0.62 in Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for efficient and reliable operation in various industrial applications. Made from high-quality sintered bronze, it provides excellent durability and performance under both dynamic and static loads. Ideal for use in machinery where low maintenance and high load capacity are essential.
Features and Benefits
Sintered Bronze Material: Offers excellent wear resistance and durability.
Flanged Design: Provides easy installation and secure positioning.
Dynamic Load Rating of 14 N/mm²: Ensures reliable performance under moving loads.
Static Load Rating of 50 N/mm²: Supports high load capacity when stationary.
0.62 in Bore Size: Suitable for a variety of shaft sizes.
0.87 in Outside Diameter: Compatible with standard housing dimensions.
1-1/8 in Width: Provides stability and support in applications.
Flanged Design: Provides easy installation and secure positioning.
Dynamic Load Rating of 14 N/mm²: Ensures reliable performance under moving loads.
Static Load Rating of 50 N/mm²: Supports high load capacity when stationary.
0.62 in Bore Size: Suitable for a variety of shaft sizes.
0.87 in Outside Diameter: Compatible with standard housing dimensions.
1-1/8 in Width: Provides stability and support in applications.
Applications
Industrial machinery
Automotive components
Heavy equipment
Automotive components
Heavy equipment
Additional Information
Standards: ISO 2795:1991 certified for quality assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
