RS PRO 7/8in Bore Plain Bearing, 1.125 in OD, 50 N
- RS Stock No.:
- 528-871
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€12.02
(exc. VAT)
€14.78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €12.02 |
*price indicative
- RS Stock No.:
- 528-871
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Diameter | 7/8in | |
| Sub Type | Flanged | |
| Outside Diameter | 1.125in | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Diameter 7/8in | ||
Sub Type Flanged | ||
Outside Diameter 1.125in | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 0.87 in Plain Bearing, Sintered Bronze Flanged
This RS PRO plain bearing is designed for applications requiring reliable performance and durability. Made from sintered bronze, it offers excellent wear resistance and is Ideal for use in environments where lubrication is limited. The flanged design ensures secure positioning and easy installation.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability.
Flanged Design: Ensures secure positioning and simplifies installation.
Dynamic Load Rating of 14 N/mm²: Suitable for dynamic applications with moderate loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads effectively.
ISO 9001:2008 Certified: Ensures quality and reliability in manufacturing.
Flanged Design: Ensures secure positioning and simplifies installation.
Dynamic Load Rating of 14 N/mm²: Suitable for dynamic applications with moderate loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads effectively.
ISO 9001:2008 Certified: Ensures quality and reliability in manufacturing.
Applications
Automotive
Industrial machinery
Aerospace
Marine equipment
Industrial machinery
Aerospace
Marine equipment
Additional Information
Key Standards: ISO 2795:1991
Bore Size: 0.87 in
Outside Diameter: 1.12 in
Width: 1 in
Bore Size: 0.87 in
Outside Diameter: 1.12 in
Width: 1 in
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
