SKF GEH 25 ES-2RS 25mm Bore Plain Bearing, 47 mm OD, 310 kN
- RS Stock No.:
- 588-231
- Mfr. Part No.:
- GEH 25 ES-2RS
- Manufacturer:
- SKF
Subtotal (1 pack of 20 units)*
€590.33
(exc. VAT)
€726.11
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €590.33 | €29.517 |
*price indicative
- RS Stock No.:
- 588-231
- Mfr. Part No.:
- GEH 25 ES-2RS
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plain Bearing | |
| Bore Diameter | 25mm | |
| Outside Diameter | 47mm | |
| Static Load Rating - Radial | 310kN | |
| Material | Bearing Steel | |
| Standards/Approvals | No | |
| Series | GEH | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plain Bearing | ||
Bore Diameter 25mm | ||
Outside Diameter 47mm | ||
Static Load Rating - Radial 310kN | ||
Material Bearing Steel | ||
Standards/Approvals No | ||
Series GEH | ||
- COO (Country of Origin):
- DE
The SKF Radial spherical plain bearings have a steel and steel sliding contact surface combination and a double-lip contact seal on both sides. The bearings require maintenance and can be relubricated via lubrication holes and an annular groove in both rings. They have a wider inner ring and a larger outside diameter, which enable higher load ratings and larger tilt angles.
Designed for radial and combined radial and axial loads
Long service life
Minimal maintenance
Suitable for heavy static, alternating or impact loads
Enable larger tilt angles
Related links
- SKF GEH 25 TXE-2LS 25mm Bore Plain Bearing 47 mm OD
- SKF GEM 25 ES-2RS 25mm Bore Spherical Bearing 42 mm OD
- SKF GE 25 ES-2RS 25mm Bore Spherical Bearing 42 mm OD
- SKF GE 30 ES-2RS 30mm Bore Spherical Bearing 47 mm OD
- SKF GEM 30 ES-2RS 30mm Bore Spherical Bearing 47 mm OD
- SKF GEH 25 C 25mm Bore Spherical Bearing 47 mm OD, 166 kN
- SKF GEH 90 ES-2RS 90mm Bore Plain Bearing 150 mm OD
- SKF GEH 100 ES-2RS 100mm Bore Plain Bearing 160 mm OD
