SKF GE 4 E 4mm Bore Spherical Bearing, 10.2 kN, 12 mm OD

Subtotal (1 unit)*

€22.24

(exc. VAT)

€27.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.24

*price indicative

RS Stock No.:
213-1906
Mfr. Part No.:
GE 4 E
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Spherical Bearing

Bore Diameter

4mm

Outside Diameter

12mm

Material

Steel

Static Load Rating - Axial

10.2kN

Series

GE

Width

5mm

Standards/Approvals

No

SKF Plain Bearing, 4mm Bore size, 12mm Outside Diameter - GE 4 E


This plain bearing offers a compact solution specifically designed for applications requiring high precision and reliability. The SKF plain bearing features a bore size of 4mm and an outside diameter of 12mm, making it an ideal choice for miniature bearing applications where space is limited. This bearing is made with a steel/steel sliding contact surface and requires regular relubrication with grease, ensuring optimal performance under varying conditions.

Features & Benefits


• Designed for low friction operation, enhancing efficiency

• High dynamic load rating of 2.04 kN supports rigorous applications

• Compact dimensions ideal for small machinery and systems

• Constructed without seals for straightforward maintenance

• Regular grease lubrication ensures extended life and reliability

• Robust steel material provides durability under demanding conditions

Applications


• Used in robotics for precision movement systems

• Ideal for electrical and electronic component assemblies

• Utilised in automation machinery for smooth operations

• Found in automotive requiring compact bearing solutions

• Employed in various mechanical setups for reduced friction

What type of lubrication is recommended for optimal performance?


Regular relubrication with grease is recommended to maintain performance and extend the lifespan of the bearing.

How do the load ratings affect the choice of this bearing for my project?


The basic dynamic load rating of 2.04 kN and static load rating of 0.2 kN indicate its ability to withstand significant forces, making it suitable for various mechanical applications.

What are the advantages of a steel/steel sliding contact surface?


The steel/steel design provides high durability and improved wear resistance, ensuring longevity and consistent performance in demanding environments.

Can this bearing be used in environments with varying temperatures?


The bearing's robust design and materials allow it to perform effectively across a range of temperatures, provided it is adequately lubricated.

What dimensions should I consider when integrating this bearing into my design?


Key dimensions include a bore size of 4mm and an outside diameter of 12mm, which are essential for ensuring a proper fit within your assembly while also allowing for the required clearance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy