SKF GE 120 TXA-2LS 120mm Bore Spherical Bearing, 4500 kN, 180 mm OD

Subtotal (1 unit)*

€1,337.77

(exc. VAT)

€1,645.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,337.77

*price indicative

RS Stock No.:
217-6686
Mfr. Part No.:
GE 120 TXA-2LS
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Spherical Bearing

Bore Diameter

120mm

Outside Diameter

180mm

Static Load Rating - Axial

4500kN

Material

Steel

Series

GE

Width

85mm

Standards/Approvals

No

COO (Country of Origin):
DE
The SKF spherical bearings suitable for oscillating movements and that can accommodate misalignment. Rolling bearings only partly fulfil these requirements as they are generally designed for continuous rotation and can only accommodate limited misalignment. Therefore SKF manufactures spherical plain bearings, bushings and rod ends to provide an sensible solution to these challenges. SKF manufactures spherical plain bearings, bushings and rod ends in various designs and with different sliding contact surface combinations. Each combination and design has characteristic properties which makes it particularly acceptable for certain applications.

Cylindrical bore type

0° nominal contact angle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy