SKF GE 6 C 6mm Bore Spherical Bearing, 9 kN, 14 mm OD
- RS Stock No.:
- 217-6734
- Mfr. Part No.:
- GE 6 C
- Manufacturer:
- SKF
Subtotal (1 unit)*
€19.63
(exc. VAT)
€24.14
(inc. VAT)
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.63 |
*price indicative
- RS Stock No.:
- 217-6734
- Mfr. Part No.:
- GE 6 C
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 6mm | |
| Outside Diameter | 14mm | |
| Material | Steel | |
| Static Load Rating - Axial | 9kN | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Series | GE | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 6mm | ||
Outside Diameter 14mm | ||
Material Steel | ||
Static Load Rating - Axial 9kN | ||
Width 6mm | ||
Standards/Approvals No | ||
Series GE | ||
- COO (Country of Origin):
- DE
SKF Spherical Bearing, Plain Bearing Type, 3.6kN Basic Dynamic Load, 6mm Bore, 14mm OD - GE 6 C
Make short work of long material handling tasks with this spherical bearing from SKF. It tackles radial loads combined with axial forces, providing versatile support and keeping products moving through your system. With its steel and bronze contact surfaces, the unit cuts down on operating friction for smooth running through intense conditions. Maintenance spot-checks are a breeze, as the product's self-lubricating design removes the need to check its grease. The bearing carries static loads up to 9kN and dynamic loads up to 3.6kN, so it's a safe bet when your equipment is at a standstill or in motion.
Features & Benefits
• Tolerates tilt angles up to 13° to steer clear of hardware damage from misalignment
• Low-friction contact surfaces minimise wear and tear
• Supports mechanical and hot mounting for flexible fitting
• Broad operating temperature range between -50°C and +150°C to handle tough conditions
Applications
• Automotive manufacturing
• Industrial automation
• Paper mills
Can I reuse this component after removing it from my machinery?
Yes, as long as it isn't damaged, this bearing is reusable after dismounting to give you reliable mechanical support for longer.
Related links
- SKF GE 6 E 6mm Bore Spherical Bearing 14 mm OD
- SKF GE 50 ES 50mm Bore Spherical Bearing 75 mm OD, 780 kN
- SKF GE 17 C 17mm Bore Spherical Bearing 30 mm OD
- SKF GE 12 C 12mm Bore Spherical Bearing 22 mm OD
- SKF GE 15 C 15mm Bore Spherical Bearing 26 mm OD
- RS PRO SSE.00.06 6mm Bore Spherical Bearing 18 mm OD, 1860 N
- RS PRO SSF.00.06 6mm Bore Spherical Bearing 18 mm OD, 980 N
- SKF GE 50 TXG3E-2LS 50mm Bore Spherical Bearing 75 mm OD
