SKF GEH 12 C 12mm Bore Spherical Bearing, 45 kN, 26 mm OD
- RS Stock No.:
- 217-6765
- Mfr. Part No.:
- GEH 12 C
- Manufacturer:
- SKF
Subtotal (1 unit)*
€37.50
(exc. VAT)
€46.12
(inc. VAT)
In Stock
- Plus 66 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.50 |
*price indicative
- RS Stock No.:
- 217-6765
- Mfr. Part No.:
- GEH 12 C
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 12mm | |
| Outside Diameter | 26mm | |
| Static Load Rating - Axial | 45kN | |
| Material | Steel | |
| Standards/Approvals | No | |
| Series | GEH | |
| Width | 15mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 12mm | ||
Outside Diameter 26mm | ||
Static Load Rating - Axial 45kN | ||
Material Steel | ||
Standards/Approvals No | ||
Series GEH | ||
Width 15mm | ||
- COO (Country of Origin):
- DE
SKF Spherical Bearing, 12mm Bore, 26mm OD - GEH 12 C
Reduce friction in the rotating parts of your machinery using this spherical bearing from SKF. It's a versatile option that allows rotation to occur in both directions and is designed to handle axial and radial loads. The simple structure, with two rings that slide in relation to each other, can carry heavy loads in your equipment. The inner and outer rings are made from steel that's resistant to corrosion and impact, so is suitable for use in demanding environments. As the bearing is precision engineered with minimal operating clearances, you can rely on it for smooth operation.
Features & Benefits
• Inside diameter of 12mm for use with smaller shafts
• Static load rating of 45kN and dynamic load rating of 18kN to suit light-duty applications
• Contains no rolling parts so it generates minimal friction and supports noiseless machine operation
• Light weight of 30g means it doesn't put strain on your setup
Applications
• Construction equipment
• Automation and robotics systems
• Vehicle engines
How much maintenance does this bearing need?
The bearing's contact surface is made of PTFE sintered bronze, making it self-lubricating. When properly installed this device can last a long time without maintenance.
Related links
- SKF GE 15 C 15mm Bore Spherical Bearing 26 mm OD
- SKF GE 12 C 12mm Bore Spherical Bearing 22 mm OD
- Igus KGLM-12 12mm Bore Spherical Bearing 26 mm OD, 5.4 kN
- SKF GEH 45 ES-2RS 45mm Bore Spherical Bearing 75 mm OD
- SKF GE 15 ES 15mm Bore Spherical Bearing 26 mm OD
- SKF GEH 17 C 17mm Bore Spherical Bearing 35 mm OD, 31.5 kN
- SKF GEH 10 C 10mm Bore Spherical Bearing 22 mm OD
- SKF GEH 25 C 25mm Bore Spherical Bearing 47 mm OD, 166 kN
