SKF GEH 30 ES-2RS 30mm Bore Spherical Bearing, 400 kN, 55 mm OD
- RS Stock No.:
- 217-6772
- Mfr. Part No.:
- GEH 30 ES-2RS
- Manufacturer:
- SKF
Subtotal (1 unit)*
€59.23
(exc. VAT)
€72.85
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.23 |
*price indicative
- RS Stock No.:
- 217-6772
- Mfr. Part No.:
- GEH 30 ES-2RS
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 30mm | |
| Outside Diameter | 55mm | |
| Static Load Rating - Axial | 400kN | |
| Material | Steel | |
| Series | GEH | |
| Standards/Approvals | No | |
| Width | 32mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 30mm | ||
Outside Diameter 55mm | ||
Static Load Rating - Axial 400kN | ||
Material Steel | ||
Series GEH | ||
Standards/Approvals No | ||
Width 32mm | ||
SKF Spherical Bearing, 30mm Bore, 55mm Outside Diameter - GEH 30 ES-2RS
This spherical bearing is designed to accommodate misalignment while providing smooth movement and support in dynamic environments. With a bore size of 30mm and an outside diameter of 55mm, it is well-suited for space-critical applications.
Features & Benefits
• Maintains stable performance under misalignment conditions
• Offers smooth rotation for reduced friction and wear
• Constructed with high-quality materials for durability
Applications
• Used in robotic arms for improved joint mobility
• Applied in conveyor systems for enhanced movement support
• Utilised in automotive applications to enable smooth operation
Can it handle significant loads without failure?
It is designed to support substantial load capacities.
Will it perform well in extreme temperatures?
It can tolerate a range of operating temperatures.
Related links
- SKF GEH 30 ESX-2LS 30mm Bore Spherical Bearing 55 mm OD
- SKF GE 35 ES-2RS 35mm Bore Spherical Bearing 55 mm OD
- SKF GE 35 ES 35mm Bore Spherical Bearing 55 mm OD
- SKF GE 35 ESX-2LS 35mm Bore Spherical Bearing 55 mm OD
- SKF GE 30 ES-2RS 30mm Bore Spherical Bearing 47 mm OD
- SKF GEM 30 ES-2RS 30mm Bore Spherical Bearing 47 mm OD
- SKF GEH 30 TXG3E-2LS 30mm Bore Plain Bearing 55 mm OD
- SKF GEH 45 ES-2RS 45mm Bore Spherical Bearing 75 mm OD
