SKF GE 20 TXG3E 20mm Bore Plain Bearing, 35 mm OD, 140 kN

Subtotal (1 unit)*

€187.67

(exc. VAT)

€230.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€187.67

*price indicative

RS Stock No.:
233-0661
Mfr. Part No.:
GE 20 TXG3E
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Plain Bearing

Bore Diameter

20mm

Outside Diameter

35mm

Static Load Rating - Radial

140kN

Material

Stainless Steel

Width

16mm

Standards/Approvals

No

Series

GE

COO (Country of Origin):
DE

SKF Plain Bearing, 20mm Bore size, 35mm Outside Diameter - GE 20 TXG3E


This plain bearing is a highly efficient component specifically designed for applications requiring radial spherical plain bearings. With a bore diameter of 20mm and an outside diameter of 35mm, it offers a nominal width of 16mm. This bearing boasts a high static radial load rating of 140 kN, ensuring it can withstand significant forces in various mechanical systems.

Features & Benefits


• Maintenance-free design ensures reduced upkeep requirements

• Constructed with a steel/PTFE fabric combination for durability

• Triple-lip seals provide effective protection against contaminants

• Offers a basic dynamic load rating of 83 kN

• Suitable for high-performance applications demanding reliability

• Lightweight at just 0.06 kg for ease of installation

Applications


• Used with automated machinery to enhance motion reliability

• Utilised in electric motors for smooth rotational performance

• Ideal for various mechanical assemblies where load distribution is critical

• Employed in industrial equipment to minimise friction and wear

• Suitable for requiring robust sealing solutions against dirt and moisture

What type of lubrication is recommended for this bearing?


This bearing features a maintenance-free design with dry lubrication, eliminating the need for regular oiling or greasing.

What load ratings should I consider when selecting this bearing for my application?


It has a static load rating of 140 kN and a dynamic load rating of 83 kN, making it suitable for applications with significant load requirements.

How does the sealing solution enhance the bearing's performance?


The triple-lip seals provide an effective defence against contaminants, ensuring optimal operation and extending the service life of the bearing.

What are the implications of the bearing's weight on installation?


Weighing only 0.06 kg, this bearing allows for straightforward installation and can be integrated easily within various systems without adding significant weight.

What are the abutment dimensions critical for system compatibility?


The minimum abutment diameter for the shaft is 22.1mm, while the minimum abutment diameter for housing is 27.6mm, which is vital for ensuring proper fit and function in your setup.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy