SKF PCMF 121412 E 12mm Bore Plain Bearing, 14 mm OD, 28.5 kN
- RS Stock No.:
- 237-2270
- Mfr. Part No.:
- PCMF 121412 E
- Manufacturer:
- SKF
Subtotal (1 unit)*
€1.64
(exc. VAT)
€2.02
(inc. VAT)
In Stock
- Plus 399 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.64 |
*price indicative
- RS Stock No.:
- 237-2270
- Mfr. Part No.:
- PCMF 121412 E
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plain Bearing | |
| Sub Type | Flanged | |
| Bore Diameter | 12mm | |
| Outside Diameter | 14mm | |
| Static Load Rating | 28.5kN | |
| Dynamic Load Rating | 9.15kN | |
| Material | Polytetrafluoroethylene | |
| Standards/Approvals | No | |
| Width | 12mm | |
| Series | PCMF | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plain Bearing | ||
Sub Type Flanged | ||
Bore Diameter 12mm | ||
Outside Diameter 14mm | ||
Static Load Rating 28.5kN | ||
Dynamic Load Rating 9.15kN | ||
Material Polytetrafluoroethylene | ||
Standards/Approvals No | ||
Width 12mm | ||
Series PCMF | ||
- COO (Country of Origin):
- DE
SKF Plain Bearing, Flanged Design, PTFE Composite Construction, 14mm OD - PCMF 121412 E
Keep the moving parts of your industrial equipment rolling along nicely with this plain bearing from SKF. It offers a smooth running surface for your machine's shaft, preventing friction that could cause wear and damage. The component is a versatile addition to your setup, as it supports both axial and radial loads in one direction. Its PTFE composite body is durable enough to handle rugged environments without breaking a sweat. What's more, it has a flanged design to make it easy to mount on your system.
Features & Benefits
• Supports up to 30kN of static radial load and 28.5kN of static axial load, making it fit for heavy-duty applications
• Works in a vast operating temperature range of -200°C to +250°C to suit demanding conditions
• Light weight of 5g means your setup barely notices it's there
Applications
• Power generation
• Medical equipment
• Agricultural machinery
• Landscape gardening equipment
What's the bore diameter of this plain bearing?
The unit has a 12mm bore diameter, so it slots neatly onto small-sized shafts.
Does PTFE resist heat build-up?
Yes. PTFE plain bearings dissipate heat effectively, which in turn enables relatively high sliding velocities for efficient operation.
Related links
- SKF PCM 121415 E 12mm Bore Plain Bearing 45 kN
- SKF GE 12 C 12mm Bore Spherical Bearing 22 mm OD
- SKF PCM 121410 M 12mm Bore Plain Bearing 30 kN
- Igus A180SM-1214-15 12mm Bore Plain Bearing, 14 mm OD
- Igus A180FM-1214-07 12mm Bore Plain Bearing, 14 mm OD
- Igus JFM-1214-12 12mm Bore Plain Bearing, 14 mm OD
- Igus GFM-1214-10 12mm Bore Plain Bearing, 14 mm OD
- Igus JFM-1214-04 12mm Bore Plain Bearing, 14 mm OD
