INA GE60-DO-2RS 60mm Bore Plain Bearing, 90 mm OD, 1220 kN
- RS Stock No.:
- 260-0288
- Mfr. Part No.:
- GE60-DO-2RS
- Manufacturer:
- INA
Subtotal (1 unit)*
€132.44
(exc. VAT)
€162.90
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.44 |
*price indicative
- RS Stock No.:
- 260-0288
- Mfr. Part No.:
- GE60-DO-2RS
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Plain Bearing | |
| Bore Diameter | 60mm | |
| Outside Diameter | 90mm | |
| Static Load Rating - Radial | 1220kN | |
| Material | Steel | |
| Series | E | |
| Standards/Approvals | DIN ISO 12240-1 | |
| Width | 44mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Plain Bearing | ||
Bore Diameter 60mm | ||
Outside Diameter 90mm | ||
Static Load Rating - Radial 1220kN | ||
Material Steel | ||
Series E | ||
Standards/Approvals DIN ISO 12240-1 | ||
Width 44mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schaeffler Plain Bearing, 60mm Bore size, 90mm Outside Diameter - GE60-DO-2RS
This plain bearing is a high-performance component designed to deliver exceptional load capacity and longevity. With a bore size of 60mm and an outside diameter of 90mm, it meets stringent specifications for industrial use. Engineered for heavy-duty applications, this component is particularly effective in environments requiring maintenance-free operation.
Features & Benefits
• Designed for the highest load ratings to enhance durability
• Sealed construction optimises protection against contaminants
• Made from steel for robust performance in demanding settings
• 130°C maximum operating temperature for versatile applications
• Static radial load rating of 1,220kN ensures reliability
• Lightweight at only 1kg for easy handling during installation
Applications
• Suitable for heavy machinery maintenance and repair
• Ideal for automation systems requiring high stability
• Utilised in mechanical operations demanding precise guidance
• Employed in environments with varying temperature fluctuations
• Used within electrical systems for effective motion transfer
What factors contribute to the durability of this bearing?
The bearing's construction from high-quality steel enhances resistance to wear and tear, while its sealed design prevents the ingress of dust and contaminants, both of which contribute to its longevity.
How does the static radial load rating affect operational performance?
With a static radial load rating of 1,220kN, it can sustain significant static loads without deformation, making it ideal for demanding applications where stabilisation is crucial.
What maintenance requirements should be considered during installation?
While this design is engineered for heavy-duty use, regular inspections are recommended to ensure the integrity of the seal and to check for any signs of wear, which will aid in maintaining optimal performance over time.
Related links
- SKF GE 60 ES-2RS 60mm Bore Spherical Bearing 90 mm OD
- SKF GEM 60 ES-2RS 60mm Bore Spherical Bearing 90 mm OD
- INA GE60-DO 60mm Bore Plain Bearing 1210000 N
- SKF GE 60 ESX-2LS 60mm Bore Plain Bearing 90 mm OD
- INA GE60-UK-2RS-A 60mm Bore Plain Bearing 1150000 N
- SKF GE 60 ES 60mm Bore Spherical Bearing 90 mm OD
- INA GE60-HO-2RS 60mm Bore Spherical Bearing 1140000 N
- INA GE60-FO-2RS 60mm Bore Plain Bearing 1560000 N
