INA GE10-UK 10mm Bore Plain Bearing, 19 mm OD, 21600 N
- RS Stock No.:
- 260-0290
- Mfr. Part No.:
- GE10-UK
- Manufacturer:
- INA
Subtotal (1 unit)*
€22.30
(exc. VAT)
€27.43
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.30 |
*price indicative
- RS Stock No.:
- 260-0290
- Mfr. Part No.:
- GE10-UK
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Plain Bearing | |
| Bore Diameter | 10mm | |
| Outside Diameter | 19mm | |
| Static Load Rating - Radial | 21600N | |
| Material | PTFE | |
| Series | E | |
| Standards/Approvals | DIN ISO 12240-1 | |
| Width | 9mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Plain Bearing | ||
Bore Diameter 10mm | ||
Outside Diameter 19mm | ||
Static Load Rating - Radial 21600N | ||
Material PTFE | ||
Series E | ||
Standards/Approvals DIN ISO 12240-1 | ||
Width 9mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schaeffler Plain Bearing, Bore size 10mm, 19mm Outside Diameter - GE10-UK
This plain bearing by Schaeffler falls under the category of spherical radial plain bearings. It features a bore size of 10mm and an outside diameter of 19mm, designed for high-load applications. The bearing boasts a maintenance-free design with a PTFE composite sliding layer, making it ideal for various industrial uses.
Features & Benefits
• Maintenance-free operation reduces overall service costs
• PTFE composite layer ensures low friction for smoother performance
• Static radial load rating of 21,600 N handles heavy loads
• Open design allows for easy integration into existing systems
• Inner ring curved surface with hard chromium coating enhances durability
• Suitable for dynamic and static misalignment applications
Applications
• Used in automation systems requiring low maintenance parts
• Suitable for machinery that experiences high radial loads
• Employed in electrical equipment requiring precise movements
• Ideal for use in construction machinery under heavy loads
What load capacities does this bearing support?
With a basic static radial load rating of 21,600 N and a dynamic capacity of 8,640 N, it is suitable for various demanding applications.
What temperature range can be accommodated?
It operates effectively within a temperature range of -50 °C to 200 °C, enabling versatility in harsh environments.
How does the maintenance-free feature benefit usability?
The design eliminates the need for regular lubrication, reducing downtime and maintenance costs for continuous operations.
What installation considerations should be taken into account?
Ensure the appropriate housing connection diameter of 15.5mm and verify edge spacing for optimal performance during installation.
Related links
- RS PRO 15mm Bore Plain Bearing 50 N
- Igus PFM-1719-25 17mm Bore Plain Bearing, 19 mm OD
- Igus MFM-1014-19 10mm Bore Plain Bearing, 14 mm OD
- Igus GSM-1012-14 10mm Bore Plain Bearing, 12 mm OD
- Igus GSM-1013-13 10mm Bore Plain Bearing, 13 mm OD
- Igus MSM-1014-16 10mm Bore Plain Bearing, 14 mm OD
- Igus JSM-1012-14 10mm Bore Plain Bearing, 12 mm OD
- Igus GFM-1012-06 10mm Bore Plain Bearing, 12 mm OD
