INA GE12-UK 12mm Bore Plain Bearing, 22 mm OD, 28400 N
- RS Stock No.:
- 260-0291
- Mfr. Part No.:
- GE12-UK
- Manufacturer:
- INA
Subtotal (1 unit)*
€23.51
(exc. VAT)
€28.92
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.51 |
*price indicative
- RS Stock No.:
- 260-0291
- Mfr. Part No.:
- GE12-UK
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Plain Bearing | |
| Bore Diameter | 12mm | |
| Outside Diameter | 22mm | |
| Static Load Rating - Radial | 28400N | |
| Material | PTFE | |
| Standards/Approvals | DIN ISO 12240-1 | |
| Series | GE12-UK | |
| Width | 10mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Plain Bearing | ||
Bore Diameter 12mm | ||
Outside Diameter 22mm | ||
Static Load Rating - Radial 28400N | ||
Material PTFE | ||
Standards/Approvals DIN ISO 12240-1 | ||
Series GE12-UK | ||
Width 10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schaeffler Plain Bearing, Bore size 12mm, 22mm Outside Diameter - GE12-UK
This plain bearing is a crucial component in numerous mechanical applications, known for its high performance and longevity. As a spherical plain bearing, it boasts a bore size of 12mm and an outside diameter of 22mm, making it well-suited for a variety of uses in industrial settings. Engineered for maintenance-free operation, it features a PTFE composite sliding layer and a hard chromium-coated inner ring, providing enhanced performance and durability.
Features & Benefits
• Maintenance-free design ensures low operational costs
• PTFE composite layer reduces friction and wear
• High static radial load rating of 28,400 N for heavy loads
• Lightweight at approximately 15.66 g for easy handling
• Open design allows for straightforward installation
• Complies with DIN ISO 12240-1 for quality assurance
Applications
• Used for automation machinery requiring high-load capabilities
• Ideal for in the electrical and mechanical industries
• Suitable for equipment where precision plain bearings are essential
• Commonly used in heavy-duty machinery configurations
• Appropriate for environments with wide temperature ranges
What is the operational temperature range for this bearing?
The bearing operates effectively within a temperature range of -50°C to 200°C, allowing versatility in various environments.
How does the sliding layer composition enhance performance?
The PTFE composite sliding layer significantly reduces friction, which improves efficiency and extends the life of the bearing during operation.
What are the implications of having a high static radial load rating?
A high static radial load rating indicates the bearing can support substantial loads safely, making it ideal for heavy-duty applications and ensuring reliability in demanding situations.
Can this bearing handle alignment issues?
Yes, it is designed to accommodate both static and dynamic angular errors, ensuring consistent performance even with misalignment.
What maintenance practices are needed for this bearing?
This bearing is maintenance-free, meaning it does not require any regular maintenance, which simplifies its use in automated systems and reduces downtime.
Related links
- INA GE12-DO 12mm Bore Plain Bearing 54 kN
- Igus MSM-1218-17 12mm Bore Plain Bearing, 18 mm OD
- Igus MFM-1216-10 12mm Bore Plain Bearing, 16 mm OD
- Igus JSM-1216-12 12mm Bore Plain Bearing, 16 mm OD
- Igus JSM-1216-10 12mm Bore Plain Bearing, 16 mm OD
- Igus MSM-1216-10 12mm Bore Plain Bearing, 16 mm OD
- Igus P210SM-1216-10 12mm Bore Plain Bearing, 16 mm OD
- Igus P210FM-1214-17 12mm Bore Plain Bearing, 14 mm OD
