INA GE90-UK-2RS-A 90mm Bore Plain Bearing, 130 mm OD, 2300000 N
- RS Stock No.:
- 260-0305
- Mfr. Part No.:
- GE90-UK-2RS-A
- Manufacturer:
- INA
Subtotal (1 unit)*
€532.35
(exc. VAT)
€654.79
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €532.35 |
*price indicative
- RS Stock No.:
- 260-0305
- Mfr. Part No.:
- GE90-UK-2RS-A
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Plain Bearing | |
| Bore Diameter | 90mm | |
| Outside Diameter | 130mm | |
| Material | Elgoglide | |
| Static Load Rating - Radial | 2300000N | |
| Standards/Approvals | DIN ISO 12240-1 | |
| Width | 60mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Plain Bearing | ||
Bore Diameter 90mm | ||
Outside Diameter 130mm | ||
Material Elgoglide | ||
Static Load Rating - Radial 2300000N | ||
Standards/Approvals DIN ISO 12240-1 | ||
Width 60mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schaeffler Plain Bearing, 90mm Bore size, 130mm Outside Diameter - GE90-UK-2RS-A
This plain bearing provides a robust solution for applications requiring high load capacity with a bore size of 90mm and an outside diameter of 130mm. Constructed with maintenance-free materials, this bearing features a sliding layer of ELGOGLIDE and a hard chromium-coated inner ring, making it suitable for demanding environments. The static radial load rating is an impressive 2,300,000 N, ensuring reliability under heavy loads.
Features & Benefits
• Maintenance-free design reduces service requirements and downtime
• Hard chromium coating enhances resistance to wear and corrosion
• ELGOGLIDE sliding layer for improved performance in harsh conditions
• Capable of handling high static radial loads for sturdy applications
• Precise engineering ensures structural integrity under varied loads
• Compact dimensions allow for flexible integration in various systems
Applications
• Used in heavy machinery for optimal load distribution
• Commonly employed in automation systems to enhance efficiency
• Fitted in electrical equipment requiring reliable operation under stress
• Utilised in mechanical assemblies needing reduced friction and maintenance
What is the temperature range for operation?
The bearing can operate effectively in temperatures ranging from -30°C to 130°C, accommodating various environmental conditions encountered in industrial settings.
How does the static load capacity influence its use?
A static radial load rating of 2,300,000 N allows this bearing to support significant weight without risk of failure, making it suitable for heavy-duty industrial tasks.
What are the advantages of using a maintenance-free bearing?
Maintenance-free bearings reduce the need for regular inspections and lubrication, saving both time and operational costs while increasing overall efficiency.
Are there specific edge spacing requirements for this bearing?
Yes, the minimum edge spacing required is 1mm on both sides, ensuring proper installation and performance within specified limits.
How does the sliding layer contribute to the bearing's functionality?
The ELGOGLIDE sliding layer reduces friction during operation, enabling smoother performance and greater durability even under challenging conditions.
Related links
- INA GE90-DO-2RS 90mm Bore Spherical Bearing 2380000 N
- INA GE90-DO 90mm Bore Spherical Bearing 2380000 N
- INA GE90-SW-A 90mm Bore Spherical Bearing 1570000 N
- INA GE90-FO-2RS 90mm Bore Spherical Bearing 2900000 N
- SKF GE 90 ES-2RS 90mm Bore Spherical Bearing 130 mm OD
- INA GE70-UK-2RS-A 70mm Bore Plain Bearing 1470000 N
- INA GE30-UK-2RS-A 30mm Bore Plain Bearing 275000 N
- INA GE80-UK-2RS-A 80mm Bore Plain Bearing 1890000 N
