Igus GFM-1012-10 10mm Bore Plain Bearing, 12 mm OD
- RS Stock No.:
- 269-2714
- Mfr. Part No.:
- GFM-1012-10
- Manufacturer:
- Igus
Subtotal (1 unit)*
€0.77
(exc. VAT)
€0.95
(inc. VAT)
In Stock
- 59 unit(s) ready to ship from another location
- Plus 1,050 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.77 |
*price indicative
- RS Stock No.:
- 269-2714
- Mfr. Part No.:
- GFM-1012-10
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 10mm | |
| Sub Type | Sleeve | |
| Outside Diameter | 12mm | |
| Material | Iglidur G | |
| Width | 10mm | |
| Standards/Approvals | DIN 75201-B, DIN EN ISO 846, RoHS | |
| Series | GFM | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 10mm | ||
Sub Type Sleeve | ||
Outside Diameter 12mm | ||
Material Iglidur G | ||
Width 10mm | ||
Standards/Approvals DIN 75201-B, DIN EN ISO 846, RoHS | ||
Series GFM | ||
- COO (Country of Origin):
- DE
The Igus G series plain bearing with a flange are standard bearings for shafts with h-tolerance (recommended minimum h9). The bearings are designed for press-fitting in a housing with H7 tolerance. After the bearing has been installed in a housing with nominal dimensions, the inner diameter of the bearing automatically adjusts itself in accordance with the specified F10 tolerance.
Excellent coefficient of friction
Resistant to edge pressure
Resistant to shocks and impacts
Particularly resistant to dirt and dust
Related links
- Igus MSM-1012-10 10mm Bore Plain Bearing, 12 mm OD
- Igus A180SM-1012-10 10mm Bore Plain Bearing, 12 mm OD
- Igus PSM-1012-10 10mm Bore Plain Bearing, 12 mm OD
- Igus PFM-1012-10 10mm Bore Plain Bearing, 12 mm OD
- Igus A350SM-1012-10 10mm Bore Plain Bearing, 12 mm OD
- Igus MFM-1012-10 10mm Bore Plain Bearing, 12 mm OD
- Igus P210FM-1012-10 10mm Bore Plain Bearing, 12 mm OD
- Igus JFM-1012-10 10mm Bore Plain Bearing, 12 mm OD
