Igus GSM-1012-08 10mm Bore Plain Bearing, 12 mm OD
- RS Stock No.:
- 269-2748
- Mfr. Part No.:
- GSM-1012-08
- Manufacturer:
- Igus
Subtotal (1 unit)*
€0.65
(exc. VAT)
€0.80
(inc. VAT)
Temporarily out of stock
- 18 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.65 |
*price indicative
- RS Stock No.:
- 269-2748
- Mfr. Part No.:
- GSM-1012-08
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Sub Type | Sleeve | |
| Bore Diameter | 10mm | |
| Outside Diameter | 12mm | |
| Material | Iglidur G | |
| Series | GSM | |
| Width | 8mm | |
| Standards/Approvals | DIN 75201-B, DIN EN ISO 846, RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Sub Type Sleeve | ||
Bore Diameter 10mm | ||
Outside Diameter 12mm | ||
Material Iglidur G | ||
Series GSM | ||
Width 8mm | ||
Standards/Approvals DIN 75201-B, DIN EN ISO 846, RoHS | ||
- COO (Country of Origin):
- DE
iglidur® Bush Kits
Two kits of iglidur® G dry bushes and thrust washers, offering cost-effective solutions for a variety of applications requiring compact, low-friction bearings. iglidur® G is the 'all rounder' polymer bearing, having low friction, high wear resistance and high load capacity.
Small kit contains plain and flanged bearings; large kit contains plain, flanged and thrust bearings
Maintenance free and highly wear resistant
Tolerant of dusty or dirty environments
High resistance to most chemicals, solvents & lubricants
Temperature range: -40 to +130°C
iglidur® kits offering a variety of plain plastic bush options in convenient kit form from igus®. iglidur® polymer bearings offer high performance characteristics across a wide and varied field of application including, but not limited to: automotive (gear shift linkage), mechanical excavator (operator's shock absorbing seat), mountain bike (suspension and other components), packaging machinery (lubricant-free bearings), catering equipment (chemical and corrosion-resistant bearings), model aircraft (aileron mounting), bottling plant (polymer bearings), offshore oil industry (plastic bearings for corrosive environment), and a whole host of other uses within a wide variety of applications.
Note
Appearance may differ from products illustrated. The kits contain bushes and thrust washers. Replacement bushes are available separately through the RS website.
Related links
- Igus GSM-1012-08 10mm Bore Plain Bearing, 12 mm OD
- Igus P210FM-1012-08 10mm Bore Plain Bearing, 12 mm OD
- Igus MSM-1012-08 10mm Bore Plain Bearing, 12 mm OD
- Igus P210SM-1012-08 10mm Bore Plain Bearing, 12 mm OD
- Igus PSM-1012-08 10mm Bore Plain Bearing, 12 mm OD
- Igus A350SM-1012-08 10mm Bore Plain Bearing, 12 mm OD
- Igus A181SM-1012-08 10mm Bore Plain Bearing, 12 mm OD
- Igus GSM-1012-14 10mm Bore Plain Bearing, 12 mm OD
