Igus GSM-2022-20 20mm Bore Plain Bearing, 22 mm OD
- RS Stock No.:
- 269-2759
- Mfr. Part No.:
- GSM-2022-20
- Manufacturer:
- Igus
Subtotal (1 unit)*
€1.46
(exc. VAT)
€1.80
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.46 |
*price indicative
- RS Stock No.:
- 269-2759
- Mfr. Part No.:
- GSM-2022-20
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Sub Type | Sleeve | |
| Bore Diameter | 20mm | |
| Outside Diameter | 22mm | |
| Material | Iglidur G | |
| Series | GSM | |
| Width | 20mm | |
| Standards/Approvals | DIN EN ISO 846, RoHS, DIN 75201-B | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Sub Type Sleeve | ||
Bore Diameter 20mm | ||
Outside Diameter 22mm | ||
Material Iglidur G | ||
Series GSM | ||
Width 20mm | ||
Standards/Approvals DIN EN ISO 846, RoHS, DIN 75201-B | ||
- COO (Country of Origin):
- DE
The Igus G series plain bearing with a flange are standard bearings for shafts with h-tolerance (recommended minimum h9). The bearings are designed for press-fitting in a housing with H7 tolerance. After the bearing has been installed in a housing with nominal dimensions, the inner diameter of the bearing automatically adjusts itself in accordance with the specified F10 tolerance.
Excellent coefficient of friction
Resistant to edge pressure
Resistant to shocks and impacts
Particularly resistant to dirt and dust
Related links
- Igus JSM-2022-20 20mm Bore Plain Bearing, 22 mm OD
- Igus GSM-2022-47 20mm Bore Plain Bearing, 22 mm OD
- Igus GSM-2022-30 20mm Bore Plain Bearing, 22 mm OD
- Igus GSM-2022-08 20mm Bore Plain Bearing, 22 mm OD
- Igus GSM-2022-15 20mm Bore Plain Bearing, 22 mm OD
- Igus GSM-2022-03 20mm Bore Plain Bearing, 22 mm OD
- Igus JSM-2022-30 20mm Bore Plain Bearing, 22 mm OD
- Igus JSM-2022-18 20mm Bore Plain Bearing, 22 mm OD
