Igus JSM-0812-08 8mm Bore Plain Bearing, 12 mm OD
- RS Stock No.:
- 269-2811
- Mfr. Part No.:
- JSM-0812-08
- Manufacturer:
- Igus
Subtotal (1 unit)*
€1.16
(exc. VAT)
€1.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.16 |
*price indicative
- RS Stock No.:
- 269-2811
- Mfr. Part No.:
- JSM-0812-08
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Sub Type | Sleeve Bearing | |
| Bore Diameter | 8mm | |
| Outside Diameter | 12mm | |
| Material | Iglidur J | |
| Series | J | |
| Width | 8mm | |
| Standards/Approvals | Mouldresistant according to DIN EN ISO 846 Procedure A, RoHS according to EU guideline 01165EU | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Sub Type Sleeve Bearing | ||
Bore Diameter 8mm | ||
Outside Diameter 12mm | ||
Material Iglidur J | ||
Series J | ||
Width 8mm | ||
Standards/Approvals Mouldresistant according to DIN EN ISO 846 Procedure A, RoHS according to EU guideline 01165EU | ||
- COO (Country of Origin):
- DE
The Igus J series plain bearing with a flange are standard bearings for shafts with h-tolerance (recommended minimum h9). The bearings are designed for press-fitting in a housing with H7 tolerance. After the bearing has been installed in a housing with nominal dimensions, the inner diameter of the bearing automatically adjusts itself in accordance with the specified E10 tolerance.
Excellent wear resistance at room temperature
Very good wear resistance at medium temperatures
Excellent friction coefficients
Low moisture absorption
High media resistance
Resistant to edge pressure
Related links
- Igus MSM-0812-08 8mm Bore Plain Bearing, 12 mm OD
- Igus MFM-0812-08 8mm Bore Plain Bearing, 12 mm OD
- Igus JSM-0812-12 8mm Bore Plain Bearing, 12 mm OD
- Igus JSM-0812-10 8mm Bore Plain Bearing, 12 mm OD
- Igus JSM-0812-05 8mm Bore Plain Bearing, 12 mm OD
- Igus JSM-0812-04 8mm Bore Plain Bearing, 12 mm OD
- Igus JSM-0814-08 8mm Bore Plain Bearing, 14 mm OD
- Igus JSM-0810-08 8mm Bore Plain Bearing, 10 mm OD
