Igus JSM-1618-20 16mm Bore Plain Bearing, 18 mm OD
- RS Stock No.:
- 269-2828
- Mfr. Part No.:
- JSM-1618-20
- Manufacturer:
- Igus
Subtotal (1 unit)*
€2.04
(exc. VAT)
€2.51
(inc. VAT)
In Stock
- 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.04 |
*price indicative
- RS Stock No.:
- 269-2828
- Mfr. Part No.:
- JSM-1618-20
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 16mm | |
| Sub Type | Sleeve Bearing | |
| Outside Diameter | 18mm | |
| Material | Iglidur J | |
| Series | J | |
| Standards/Approvals | RoHS according to EU guideline 01165EU, Mouldresistant according to DIN EN ISO 846 Procedure A | |
| Width | 20mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 16mm | ||
Sub Type Sleeve Bearing | ||
Outside Diameter 18mm | ||
Material Iglidur J | ||
Series J | ||
Standards/Approvals RoHS according to EU guideline 01165EU, Mouldresistant according to DIN EN ISO 846 Procedure A | ||
Width 20mm | ||
- COO (Country of Origin):
- DE
The Igus J series plain bearing with a flange are standard bearings for shafts with h-tolerance (recommended minimum h9). The bearings are designed for press-fitting in a housing with H7 tolerance. After the bearing has been installed in a housing with nominal dimensions, the inner diameter of the bearing automatically adjusts itself in accordance with the specified E10 tolerance.
Excellent wear resistance at room temperature
Very good wear resistance at medium temperatures
Excellent friction coefficients
Low moisture absorption
High media resistance
Resistant to edge pressure
Related links
- Igus JSM-1618-25 16mm Bore Plain Bearing, 18 mm OD
- Igus JSM-1618-15 16mm Bore Plain Bearing, 18 mm OD
- Igus JSM-1618-10 16mm Bore Plain Bearing, 18 mm OD
- Igus JSM-1618-12 16mm Bore Plain Bearing, 18 mm OD
- Igus JSM-1618-05 16mm Bore Plain Bearing, 18 mm OD
- Igus P210SM-1618-20 16mm Bore Plain Bearing, 18 mm OD
- Igus PSM-1618-20 16mm Bore Plain Bearing, 18 mm OD
- Igus A350SM-1618-20 16mm Bore Plain Bearing, 18 mm OD
