Igus JSM-2023-10 20mm Bore Plain Bearing, 23 mm OD
- RS Stock No.:
- 269-2833
- Mfr. Part No.:
- JSM-2023-10
- Manufacturer:
- Igus
Subtotal (1 unit)*
€2.54
(exc. VAT)
€3.12
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.54 |
*price indicative
- RS Stock No.:
- 269-2833
- Mfr. Part No.:
- JSM-2023-10
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Sub Type | Sleeve Bearing | |
| Bore Diameter | 20mm | |
| Outside Diameter | 23mm | |
| Material | Iglidur J | |
| Standards/Approvals | RoHS according to EU guideline 01165EU, Mouldresistant according to DIN EN ISO 846 Procedure A | |
| Series | J | |
| Width | 10mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Sub Type Sleeve Bearing | ||
Bore Diameter 20mm | ||
Outside Diameter 23mm | ||
Material Iglidur J | ||
Standards/Approvals RoHS according to EU guideline 01165EU, Mouldresistant according to DIN EN ISO 846 Procedure A | ||
Series J | ||
Width 10mm | ||
- COO (Country of Origin):
- DE
The Igus J series plain bearing with a flange are standard bearings for shafts with h-tolerance (recommended minimum h9). The bearings are designed for press-fitting in a housing with H7 tolerance. After the bearing has been installed in a housing with nominal dimensions, the inner diameter of the bearing automatically adjusts itself in accordance with the specified E10 tolerance.
Excellent wear resistance at room temperature
Very good wear resistance at medium temperatures
Excellent friction coefficients
Low moisture absorption
High media resistance
Resistant to edge pressure
Related links
- Igus MSM-2023-10 20mm Bore Plain Bearing, 23 mm OD
- Igus GFM-2023-10 20mm Bore Plain Bearing, 23 mm OD
- Igus A350SM-2023-10 20mm Bore Plain Bearing, 23 mm OD
- Igus PSM-2023-10 20mm Bore Plain Bearing, 23 mm OD
- Igus A181SM-2023-10 20mm Bore Plain Bearing, 23 mm OD
- Igus GSM-2023-10 20mm Bore Plain Bearing, 23 mm OD
- Igus P210SM-2023-10 20mm Bore Plain Bearing, 23 mm OD
- Igus A181FM-2023-10 20mm Bore Plain Bearing, 23 mm OD
