Igus JSM-2528-16 25mm Bore Plain Bearing, 28 mm OD
- RS Stock No.:
- 269-2839
- Mfr. Part No.:
- JSM-2528-16
- Manufacturer:
- Igus
Subtotal (1 unit)*
€37.71
(exc. VAT)
€46.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.71 |
*price indicative
- RS Stock No.:
- 269-2839
- Mfr. Part No.:
- JSM-2528-16
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Sub Type | Sleeve Bearing | |
| Bore Diameter | 25mm | |
| Outside Diameter | 28mm | |
| Material | Iglidur J | |
| Standards/Approvals | RoHS according to EU guideline 01165EU, Mouldresistant according to DIN EN ISO 846 Procedure A | |
| Width | 16mm | |
| Series | J | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Sub Type Sleeve Bearing | ||
Bore Diameter 25mm | ||
Outside Diameter 28mm | ||
Material Iglidur J | ||
Standards/Approvals RoHS according to EU guideline 01165EU, Mouldresistant according to DIN EN ISO 846 Procedure A | ||
Width 16mm | ||
Series J | ||
- COO (Country of Origin):
- DE
The Igus J series plain bearing with a flange are standard bearings for shafts with h-tolerance (recommended minimum h9). The bearings are designed for press-fitting in a housing with H7 tolerance. After the bearing has been installed in a housing with nominal dimensions, the inner diameter of the bearing automatically adjusts itself in accordance with the specified E10 tolerance.
Excellent wear resistance at room temperature
Very good wear resistance at medium temperatures
Excellent friction coefficients
Low moisture absorption
High media resistance
Resistant to edge pressure
Related links
- Igus GFM-2528-16 25mm Bore Plain Bearing, 28 mm OD
- Igus P210FM-2528-16 25mm Bore Plain Bearing, 28 mm OD
- Igus A181FM-2528-16 25mm Bore Plain Bearing, 28 mm OD
- Igus A180FM-2528-16 25mm Bore Plain Bearing, 28 mm OD
- Igus MFM-2528-16 25mm Bore Plain Bearing, 28 mm OD
- Igus PFM-2528-16 25mm Bore Plain Bearing, 28 mm OD
- Igus JSM-2528-05 25mm Bore Plain Bearing, 28 mm OD
- Igus JSM-2528-12 25mm Bore Plain Bearing, 28 mm OD
