Igus MFM-0810-10 8mm Bore Plain Bearing, 10 mm OD
- RS Stock No.:
- 269-2849
- Mfr. Part No.:
- MFM-0810-10
- Manufacturer:
- Igus
Subtotal (1 unit)*
€0.65
(exc. VAT)
€0.80
(inc. VAT)
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.65 |
*price indicative
- RS Stock No.:
- 269-2849
- Mfr. Part No.:
- MFM-0810-10
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 8mm | |
| Sub Type | Flange Bearing | |
| Outside Diameter | 10mm | |
| Material | Iglidur M250 | |
| Standards/Approvals | RoHS, EU, DIN 7501B | |
| Width | 10mm | |
| Series | M250 | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 8mm | ||
Sub Type Flange Bearing | ||
Outside Diameter 10mm | ||
Material Iglidur M250 | ||
Standards/Approvals RoHS, EU, DIN 7501B | ||
Width 10mm | ||
Series M250 | ||
- COO (Country of Origin):
- DE
The Igus M250 series plain bearings require a relatively large amount of bearing clearance for optimal operation. This ensures that the bearing bushings work reliably even when they expand due to an increase in temperature or absorb water. The bearings are designed for press-fit into a housing machined to a H7 tolerance. After the bearing has been installed in a housing with nominal dimensions, the inner diameter automatically adjusts itself in accordance with the specified D11 tolerance.
Extremely resistant to edge pressure
Very resistant to shocks and impacts
Particularly resistant to dirt and dust
Fogging behaviour
Related links
- Igus GSM-0810-10 8mm Bore Plain Bearing, 10 mm OD
- Igus JSM-0810-10 8mm Bore Plain Bearing, 10 mm OD
- Igus MFM-0810-07 8mm Bore Plain Bearing, 10 mm OD
- Igus A350FM-0810-10 8mm Bore Plain Bearing, 10 mm OD
- Igus MSM-0810-10 8mm Bore Plain Bearing, 10 mm OD
- Igus A181SM-0810-10 8mm Bore Plain Bearing, 10 mm OD
- Igus JFM-0810-10 8mm Bore Plain Bearing, 10 mm OD
- Igus MFM-0810-09 8mm Bore Plain Bearing, 10 mm OD
