Igus PSM-3640-20 36mm Bore Plain Bearing, 40 mm OD
- RS Stock No.:
- 272-3503
- Mfr. Part No.:
- PSM-3640-20
- Manufacturer:
- Igus
Subtotal (1 unit)*
€4.17
(exc. VAT)
€5.13
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.17 |
*price indicative
- RS Stock No.:
- 272-3503
- Mfr. Part No.:
- PSM-3640-20
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 36mm | |
| Sub Type | Sleeve Bearing | |
| Outside Diameter | 40mm | |
| Material | Iglidur P | |
| Width | 20mm | |
| Standards/Approvals | Mould-free according to DIN EN ISO 846 Procedure A, DIN IEC 93, RoHS 2 per EU-Guideline 2011/65/EU, DIN 75201-B, DIN53752, DIN 53482, ASTM C 177 | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 36mm | ||
Sub Type Sleeve Bearing | ||
Outside Diameter 40mm | ||
Material Iglidur P | ||
Width 20mm | ||
Standards/Approvals Mould-free according to DIN EN ISO 846 Procedure A, DIN IEC 93, RoHS 2 per EU-Guideline 2011/65/EU, DIN 75201-B, DIN53752, DIN 53482, ASTM C 177 | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing without flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
Related links
- Igus PSM-5055-40 50mm Bore Plain Bearing, 55 mm OD
- Igus PSM-6065-40 60mm Bore Plain Bearing, 65 mm OD
- Igus MFM-3240-20 32mm Bore Plain Bearing, 40 mm OD
- Igus MSM-3240-20 32mm Bore Plain Bearing, 40 mm OD
- Igus MSM-3240-30 32mm Bore Plain Bearing, 40 mm OD
- Igus MSM-3040-40 30mm Bore Plain Bearing, 40 mm OD
- Igus MSM-3240-40 32mm Bore Plain Bearing, 40 mm OD
- Igus MSM-3540-25 35mm Bore Plain Bearing, 40 mm OD
