Igus PSM-5055-20 50mm Bore Plain Bearing, 55 mm OD
- RS Stock No.:
- 272-3515
- Mfr. Part No.:
- PSM-5055-20
- Manufacturer:
- Igus
Subtotal (1 unit)*
€5.34
(exc. VAT)
€6.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.34 |
*price indicative
- RS Stock No.:
- 272-3515
- Mfr. Part No.:
- PSM-5055-20
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 50mm | |
| Outside Diameter | 55mm | |
| Material | Iglidur P | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 50mm | ||
Outside Diameter 55mm | ||
Material Iglidur P | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing without flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
Related links
- Igus MSM-5055-20 50mm Bore Plain Bearing, 55 mm OD
- Igus GSM-5055-20 50mm Bore Plain Bearing, 55 mm OD
- Igus A181SM-5055-20 50mm Bore Plain Bearing, 55 mm OD
- Igus P210SM-5055-20 50mm Bore Plain Bearing, 55 mm OD
- Igus JSM-5055-20 50mm Bore Plain Bearing, 55 mm OD
- Igus PSM-5055-40 50mm Bore Plain Bearing, 55 mm OD
- Igus PSM-5055-60 50mm Bore Plain Bearing, 55 mm OD
- Igus PSM-5055-50 50mm Bore Plain Bearing, 55 mm OD
