Igus GFM-0810-04 8mm Bore Plain Bearing, 10mm O.D
- RS Stock No.:
- 272-4551
- Mfr. Part No.:
- GFM-0810-04
- Manufacturer:
- Igus
Price Each**
€0.49
(exc. VAT)
€0.60
(inc. VAT)
137 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €0.49 |
**price indicative
- RS Stock No.:
- 272-4551
- Mfr. Part No.:
- GFM-0810-04
- Manufacturer:
- Igus
Related links
- Igus JSM-0810-04 8mm Bore Plain Bearing, 10mm O.D
- Igus A181FM-0810-04 8mm Bore Plain Bearing, 10mm O.D
- Igus PFM-0810-04 8mm Bore Plain Bearing, 10mm O.D
- Igus GFM-0810-15 8mm Bore Plain Bearing, 10mm O.D
- Igus GFM-0810-03 8mm Bore Plain Bearing, 10mm O.D
- Igus GFM-0810-09 8mm Bore Plain Bearing, 10mm O.D
- Igus GFM-0810-25 8mm Bore Plain Bearing, 10mm O.D
- Igus GFM-0810-07 8mm Bore Plain Bearing, 10mm O.D