Igus GFM-1216-20 12mm Bore Plain Bearing, 16 mm OD
- RS Stock No.:
- 272-4573
- Mfr. Part No.:
- GFM-1216-20
- Manufacturer:
- Igus
Subtotal (1 unit)*
€1.79
(exc. VAT)
€2.20
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.79 |
*price indicative
- RS Stock No.:
- 272-4573
- Mfr. Part No.:
- GFM-1216-20
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 12mm | |
| Sub Type | Sleeve Bearing | |
| Outside Diameter | 16mm | |
| Material | Iglidur G | |
| Standards/Approvals | ASTM C 177, DIN 53482, DIN53752, DIN 75201-B, DIN IEC 93, Mould-free according to DIN EN ISO 846 Procedure A, RoHS 2 per EU-Guideline 2011/65/EU | |
| Width | 20mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 12mm | ||
Sub Type Sleeve Bearing | ||
Outside Diameter 16mm | ||
Material Iglidur G | ||
Standards/Approvals ASTM C 177, DIN 53482, DIN53752, DIN 75201-B, DIN IEC 93, Mould-free according to DIN EN ISO 846 Procedure A, RoHS 2 per EU-Guideline 2011/65/EU | ||
Width 20mm | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing is a iglidur G sleeve bearing with flange. It is available in dark grey colour. The widest range of different requirements is covered by iglidur G plain bearings. Therefore, the material is rightly called universal. Typical applications include medium to high loads, medium surface speeds and medium temperatures. The iglidur G is the decathlete among iglidur materials. It performs very well in all technical disciplines and is the classic all rounder with mechanical properties includes 7800 MPa flexural modulus, 210 MPa flexural strength. It is recommended for agriculture, automotive, construction machinery, machine tools, fitness and sports applications.
Resistant to high loads
Resistant to edge pressure
Excellent coefficient of friction
Resistant to shocks and impacts
Particularly resistant to dirt and dust
Mould resistant according to DIN EN ISO 846
Related links
- Igus MFM-1216-20 12mm Bore Plain Bearing, 16 mm OD
- Igus MSM-1216-20 12mm Bore Plain Bearing, 16 mm OD
- Igus A350SM-1216-20 12mm Bore Plain Bearing, 16 mm OD
- Igus JSM-1216-12 12mm Bore Plain Bearing, 16 mm OD
- Igus MFM-1216-16 12mm Bore Plain Bearing, 16 mm OD
- Igus MFM-1216-10 12mm Bore Plain Bearing, 16 mm OD
- Igus JSM-1216-10 12mm Bore Plain Bearing, 16 mm OD
- Igus MSM-1216-10 12mm Bore Plain Bearing, 16 mm OD
