Igus GFM-3031-20 30mm Bore Plain Bearing, 31mm O.D
- RS Stock No.:
- 272-4616
- Mfr. Part No.:
- GFM-3031-20
- Manufacturer:
- Igus
Price Each**
€1.19
(exc. VAT)
€1.46
(inc. VAT)
Temporarily out of stock - back order for despatch 20-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €1.19 |
**price indicative
- RS Stock No.:
- 272-4616
- Mfr. Part No.:
- GFM-3031-20
- Manufacturer:
- Igus
Related links
- Igus GFM-3031-30 30mm Bore Plain Bearing, 31mm O.D
- Igus A180SM-3034-20 30mm Bore Plain Bearing, 34mm O.D
- Igus P210SM-3034-20 30mm Bore Plain Bearing, 34mm O.D
- Igus A181SM-3034-20 30mm Bore Plain Bearing, 34mm O.D
- Igus PSM-3034-20 30mm Bore Plain Bearing, 34mm O.D
- Igus A350SM-3034-20 30mm Bore Plain Bearing, 34mm O.D
- Igus PFM-3038-20 30mm Bore Plain Bearing, 38mm O.D
- Igus JFM-3038-20 30mm Bore Plain Bearing, 38mm O.D