Igus PFM-3038-20 30mm Bore Plain Bearing, 38 mm OD
- RS Stock No.:
- 272-5843
- Mfr. Part No.:
- PFM-3038-20
- Manufacturer:
- Igus
Subtotal (1 unit)*
€4.07
(exc. VAT)
€5.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.07 |
*price indicative
- RS Stock No.:
- 272-5843
- Mfr. Part No.:
- PFM-3038-20
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Sub Type | Sleeve Bearing | |
| Bore Diameter | 30mm | |
| Outside Diameter | 38mm | |
| Material | Iglidur P | |
| Width | 20mm | |
| Standards/Approvals | DIN IEC 93, ASTM C 177, DIN 53482, DIN53752, DIN 75201-B, RoHS 2 per EU-Guideline 2011/65/EU, Mould-free according to DIN EN ISO 846 Procedure A | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Sub Type Sleeve Bearing | ||
Bore Diameter 30mm | ||
Outside Diameter 38mm | ||
Material Iglidur P | ||
Width 20mm | ||
Standards/Approvals DIN IEC 93, ASTM C 177, DIN 53482, DIN53752, DIN 75201-B, RoHS 2 per EU-Guideline 2011/65/EU, Mould-free according to DIN EN ISO 846 Procedure A | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing with flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
Related links
- Igus MFM-3038-20 30mm Bore Plain Bearing, 38 mm OD
- Igus JFM-3038-20 30mm Bore Plain Bearing, 38 mm OD
- Igus MSM-3038-20 30mm Bore Plain Bearing, 38 mm OD
- Igus MSM-3038-30 30mm Bore Plain Bearing, 38 mm OD
- Igus MSM-3038-11 30mm Bore Plain Bearing, 38 mm OD
- Igus MSM-3038-04 30mm Bore Plain Bearing, 38 mm OD
- Igus MSM-3038-03 30mm Bore Plain Bearing, 38 mm OD
- Igus JSM-3038-40 30mm Bore Plain Bearing, 38 mm OD
