Igus GFM-3032-04 30mm Bore Plain Bearing, 32mm O.D
- RS Stock No.:
- 272-4618
- Mfr. Part No.:
- GFM-3032-04
- Manufacturer:
- Igus
Price Each**
€1.12
(exc. VAT)
€1.38
(inc. VAT)
Temporarily out of stock - back order for despatch 20-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €1.12 |
**price indicative
- RS Stock No.:
- 272-4618
- Mfr. Part No.:
- GFM-3032-04
- Manufacturer:
- Igus
Related links
- Igus GFM-3032-17 30mm Bore Plain Bearing, 32mm O.D
- Igus MSM-3038-04 30mm Bore Plain Bearing, 38mm O.D
- Igus JSM-2832-25 28mm Bore Plain Bearing, 32mm O.D
- Igus MSM-2532-35 25mm Bore Plain Bearing, 32mm O.D
- Igus P210SM-2832-25 28mm Bore Plain Bearing, 32mm O.D
- Igus PSM-2832-25 28mm Bore Plain Bearing, 32mm O.D
- Igus PFM-2532-20 25mm Bore Plain Bearing, 32mm O.D
- Igus JSM-2532-20 25mm Bore Plain Bearing, 32mm O.D