Igus GFM-3032-17 30mm Bore Plain Bearing, 32mm O.D
- RS Stock No.:
- 272-4619
- Mfr. Part No.:
- GFM-3032-17
- Manufacturer:
- Igus
Price Each**
€2.05
(exc. VAT)
€2.52
(inc. VAT)
Temporarily out of stock - back order for despatch 20-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €2.05 |
**price indicative
- RS Stock No.:
- 272-4619
- Mfr. Part No.:
- GFM-3032-17
- Manufacturer:
- Igus
Related links
- Igus GFM-3032-04 30mm Bore Plain Bearing, 32mm O.D
- Igus MSM-3038-17 30mm Bore Plain Bearing, 38mm O.D
- Igus GFM-3031-30 30mm Bore Plain Bearing, 31mm O.D
- Igus GFM-3034-09 30mm Bore Plain Bearing, 34mm O.D
- Igus GFM-3034-26 30mm Bore Plain Bearing, 34mm O.D
- Igus GFM-3031-20 30mm Bore Plain Bearing, 31mm O.D
- Igus GFM-3034-37 30mm Bore Plain Bearing, 34mm O.D
- Igus JSM-2832-25 28mm Bore Plain Bearing, 32mm O.D