Igus GFM-5055-40 50mm Bore Plain Bearing, 55mm O.D
- RS Stock No.:
- 272-4640
- Mfr. Part No.:
- GFM-5055-40
- Manufacturer:
- Igus
Price Each**
€8.54
(exc. VAT)
€10.50
(inc. VAT)
Temporarily out of stock - back order for despatch 19-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €8.54 |
**price indicative
- RS Stock No.:
- 272-4640
- Mfr. Part No.:
- GFM-5055-40
- Manufacturer:
- Igus
Related links
- Igus PSM-5055-40 50mm Bore Plain Bearing, 55mm O.D
- Igus P210SM-5055-40 50mm Bore Plain Bearing, 55mm O.D
- Igus JSM-5055-40 50mm Bore Plain Bearing, 55mm O.D
- Igus GSM-5055-40 50mm Bore Plain Bearing, 55mm O.D
- Igus MSM-5055-40 50mm Bore Plain Bearing, 55mm O.D
- Igus A181SM-5055-40 50mm Bore Plain Bearing, 55mm O.D
- Igus GFM-5055-50 50mm Bore Plain Bearing, 55mm O.D
- Igus GFM-5055-25 50mm Bore Plain Bearing, 55mm O.D