Igus GSM-0304-05 3mm Bore Plain Bearing, 4.5 mm OD
- RS Stock No.:
- 272-4646
- Mfr. Part No.:
- GSM-0304-05
- Manufacturer:
- Igus
Subtotal (1 unit)*
€0.55
(exc. VAT)
€0.68
(inc. VAT)
In Stock
- 152 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.55 |
*price indicative
- RS Stock No.:
- 272-4646
- Mfr. Part No.:
- GSM-0304-05
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 3mm | |
| Outside Diameter | 4.5mm | |
| Material | Iglidur G | |
| Series | GSM | |
| Width | 5mm | |
| Standards/Approvals | RoHS, DIN 75201-B, DIN EN ISO 846 | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 3mm | ||
Outside Diameter 4.5mm | ||
Material Iglidur G | ||
Series GSM | ||
Width 5mm | ||
Standards/Approvals RoHS, DIN 75201-B, DIN EN ISO 846 | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing is a iglidur G sleeve bearing without flange. It is available in dark grey colour. The widest range of different requirements is covered by iglidur G plain bearings. Therefore, the material is rightly called universal. Typical applications include medium to high loads, medium surface speeds and medium temperatures. The iglidur G is the decathlete among iglidur materials. It performs very well in all technical disciplines and is the classic all rounder with mechanical properties includes 7800 MPa flexural modulus, 210 MPa flexural strength. It is recommended for agriculture, automotive, construction machinery, machine tools, fitness and sports applications.
Resistant to high loads
Resistant to edge pressure
Excellent coefficient of friction
Resistant to shocks and impacts
Particularly resistant to dirt and dust
Mould resistant according to DIN EN ISO 846
Related links
- Igus JSM-0304-05 3mm Bore Plain Bearing, 4.5 mm OD
- Igus GFM-0304-05 3mm Bore Plain Bearing, 4.5 mm OD
- Igus JFM-0304-05 3mm Bore Plain Bearing, 4.5 mm OD
- Igus GSM-0304-03 3mm Bore Plain Bearing, 4.5 mm OD
- Igus GSM-0304-04 3mm Bore Plain Bearing, 4.5 mm OD
- Igus PSM-0304-05 3mm Bore Plain Bearing, 4 mm OD
- Igus JSM-0304-03 3mm Bore Plain Bearing, 4.5 mm OD
- Igus GFM-0304-03 3mm Bore Plain Bearing, 4.5 mm OD
