Igus GSM-0709-12 7mm Bore Plain Bearing, 9mm O.D
- RS Stock No.:
- 272-4670
- Mfr. Part No.:
- GSM-0709-12
- Manufacturer:
- Igus
Price Each**
€0.49
(exc. VAT)
€0.60
(inc. VAT)
Temporarily out of stock - back order for despatch 19-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €0.49 |
**price indicative
- RS Stock No.:
- 272-4670
- Mfr. Part No.:
- GSM-0709-12
- Manufacturer:
- Igus
Related links
- Igus JSM-0709-05 7mm Bore Plain Bearing, 9mm O.D
- Igus JSM-0709-07 7mm Bore Plain Bearing, 9mm O.D
- Igus PFM-0709-04 7mm Bore Plain Bearing, 9mm O.D
- Igus JSM-0709-09 7mm Bore Plain Bearing, 9mm O.D
- Igus PFM-0709-06 7mm Bore Plain Bearing, 9mm O.D
- Igus GSM-0809-12 8mm Bore Plain Bearing, 9mm O.D
- Igus GSM-0809-08 8mm Bore Plain Bearing, 9mm O.D
- Igus GSM-0708-10 7mm Bore Plain Bearing, 8mm O.D