Igus JFM-0608-04 6mm Bore Plain Bearing, 8mm O.D
- RS Stock No.:
- 272-4819
- Mfr. Part No.:
- JFM-0608-04
- Manufacturer:
- Igus
Price Each**
€0.61
(exc. VAT)
€0.75
(inc. VAT)
3589 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €0.61 |
**price indicative
- RS Stock No.:
- 272-4819
- Mfr. Part No.:
- JFM-0608-04
- Manufacturer:
- Igus
Related links
- Igus PFM-0608-04 6mm Bore Plain Bearing, 8mm O.D
- Igus GSM-0608-04 6mm Bore Plain Bearing, 8mm O.D
- Igus P210FM-0608-04 6mm Bore Plain Bearing, 8mm O.D
- Igus GFM-0608-04 6mm Bore Plain Bearing, 8mm O.D
- Igus MFM-0608-04 6mm Bore Plain Bearing, 8mm O.D
- Igus A181FM-0608-04 6mm Bore Plain Bearing, 8mm O.D
- Igus A180FM-0608-04 6mm Bore Plain Bearing, 8mm O.D
- Igus JFM-0608-08 6mm Bore Plain Bearing, 8mm O.D