Igus JFM-1016-10 10mm Bore Plain Bearing, 16 mm OD
- RS Stock No.:
- 272-4834
- Mfr. Part No.:
- JFM-1016-10
- Manufacturer:
- Igus
Subtotal (1 unit)*
€0.92
(exc. VAT)
€1.13
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.92 |
*price indicative
- RS Stock No.:
- 272-4834
- Mfr. Part No.:
- JFM-1016-10
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 10mm | |
| Outside Diameter | 16mm | |
| Material | Iglidur J | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 10mm | ||
Outside Diameter 16mm | ||
Material Iglidur J | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing is a iglidur J sleeve bearing with flange. It is available in yellow colour. The iglidur J plain bearings with flange are characterised above all by lowest coefficients of friction in dry operation and their very low stick slip tendency. With a maximum recommended surface pressure of 35MPa, iglidur J plain bearings are not suitable for extreme loads. The mechanical properties includes 2400 MPa flexural modulus and 73 MPa flexural strength. It is suitable for vending machinery, printing industry, beverage industry, cleanroom and aviation applications.
High media resistance
Low moisture absorption
Resistant to dirt and dust
Resistant to edge pressure
Resistant to shocks and impacts
Mould resistant according to DIN EN ISO 846
Excellent wear resistance at room temperature
Related links
- Igus JFM-1016-16 10mm Bore Plain Bearing, 16 mm OD
- Igus MSM-1016-10 10mm Bore Plain Bearing, 16 mm OD
- Igus MFM-1016-10 10mm Bore Plain Bearing, 16 mm OD
- Igus JSM-1016-10 10mm Bore Plain Bearing, 16 mm OD
- Igus JSM-1016-16 10mm Bore Plain Bearing, 16 mm OD
- Igus MFM-1016-16 10mm Bore Plain Bearing, 16 mm OD
- Igus MSM-1016-16 10mm Bore Plain Bearing, 16 mm OD
- Igus MSM-1016-50 10mm Bore Plain Bearing, 16 mm OD
