Igus JSM-3034-25 30mm Bore Plain Bearing, 34mm O.D
- RS Stock No.:
- 272-5020
- Mfr. Part No.:
- JSM-3034-25
- Manufacturer:
- Igus
Price Each**
€4.80
(exc. VAT)
€5.90
(inc. VAT)
Temporarily out of stock - back order for despatch 18-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €4.80 |
**price indicative
- RS Stock No.:
- 272-5020
- Mfr. Part No.:
- JSM-3034-25
- Manufacturer:
- Igus
Related links
- Igus A181SM-3034-25 30mm Bore Plain Bearing, 34mm O.D
- Igus A350SM-3034-25 30mm Bore Plain Bearing, 34mm O.D
- Igus P210SM-3034-25 30mm Bore Plain Bearing, 34mm O.D
- Igus GSM-3034-25 30mm Bore Plain Bearing, 34mm O.D
- Igus PSM-3034-25 30mm Bore Plain Bearing, 34mm O.D
- Igus JSM-3034-10 30mm Bore Plain Bearing, 34mm O.D
- Igus JSM-3034-30 30mm Bore Plain Bearing, 34mm O.D
- Igus JSM-3034-15 30mm Bore Plain Bearing, 34mm O.D