Igus JSM-3034-10 30mm Bore Plain Bearing, 34 mm OD
- RS Stock No.:
- 272-5018
- Mfr. Part No.:
- JSM-3034-10
- Manufacturer:
- Igus
Subtotal (1 unit)*
€39.18
(exc. VAT)
€48.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.18 |
*price indicative
- RS Stock No.:
- 272-5018
- Mfr. Part No.:
- JSM-3034-10
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Sub Type | Sleeve Bearing | |
| Bore Diameter | 30mm | |
| Outside Diameter | 34mm | |
| Material | Iglidur J | |
| Width | 10mm | |
| Standards/Approvals | ASTM C 177, DIN 53482, DIN53752, DIN IEC 93, Mould-free according to DIN EN ISO 846 Procedure A, RoHS 2 per EU-Guideline 2011/65/EU, DIN 75201-B | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Sub Type Sleeve Bearing | ||
Bore Diameter 30mm | ||
Outside Diameter 34mm | ||
Material Iglidur J | ||
Width 10mm | ||
Standards/Approvals ASTM C 177, DIN 53482, DIN53752, DIN IEC 93, Mould-free according to DIN EN ISO 846 Procedure A, RoHS 2 per EU-Guideline 2011/65/EU, DIN 75201-B | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing is a iglidur J sleeve bearing without flange. It is available in yellow colour. The iglidur J plain bearings with flange are characterised above all by lowest coefficients of friction in dry operation and their very low stick slip tendency. With a maximum recommended surface pressure of 35MPa, iglidur J plain bearings are not suitable for extreme loads. The mechanical properties includes 2400 MPa flexural modulus and 73 MPa flexural strength. It is suitable for vending machinery, printing industry, beverage industry, cleanroom and aviation applications.
High media resistance
Low moisture absorption
Resistant to dirt and dust
Resistant to edge pressure
Resistant to shocks and impacts
Mould resistant according to DIN EN ISO 846
Excellent wear resistance at room temperature
Related links
- Igus JSM-3034-20 30mm Bore Plain Bearing, 34 mm OD
- Igus JSM-3034-25 30mm Bore Plain Bearing, 34 mm OD
- Igus JSM-3034-30 30mm Bore Plain Bearing, 34 mm OD
- Igus JSM-3034-40 30mm Bore Plain Bearing, 34 mm OD
- Igus JSM-3034-15 30mm Bore Plain Bearing, 34 mm OD
- Igus GFM-3034-37 30mm Bore Plain Bearing, 34 mm OD
- Igus PFM-3034-26 30mm Bore Plain Bearing, 34 mm OD
- Igus A181SM-3034-25 30mm Bore Plain Bearing, 34 mm OD
