Igus MFM-2734-40 27mm Bore Plain Bearing, 34mm O.D
- RS Stock No.:
- 272-5123
- Mfr. Part No.:
- MFM-2734-40
- Manufacturer:
- Igus
Price Each**
€1.76
(exc. VAT)
€2.16
(inc. VAT)
Temporarily out of stock - back order for despatch 22-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €1.76 |
**price indicative
- RS Stock No.:
- 272-5123
- Mfr. Part No.:
- MFM-2734-40
- Manufacturer:
- Igus
Related links
- Igus MFM-2734-30 27mm Bore Plain Bearing, 34mm O.D
- Igus MFM-2734-20 27mm Bore Plain Bearing, 34mm O.D
- Igus A350SM-3034-40 30mm Bore Plain Bearing, 34mm O.D
- Igus P210FM-3034-40 30mm Bore Plain Bearing, 34mm O.D
- Igus A181SM-3034-40 30mm Bore Plain Bearing, 34mm O.D
- Igus MSM-3034-40 30mm Bore Plain Bearing, 34mm O.D
- Igus P210SM-3034-40 30mm Bore Plain Bearing, 34mm O.D
- Igus PSM-3034-40 30mm Bore Plain Bearing, 34mm O.D