Igus MSM-0408-06 4mm Bore Plain Bearing, 8mm O.D
- RS Stock No.:
- 272-5147
- Mfr. Part No.:
- MSM-0408-06
- Manufacturer:
- Igus
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 272-5147
- Mfr. Part No.:
- MSM-0408-06
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Bore Size | 4mm | |
| Outside Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Bore Size 4mm | ||
Outside Diameter 8mm | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing is a iglidur M250 sleeve bearing without flange. It is available in charcoal colour with mechanical properties includes 2700 MPa flexural modulus and 112 MPa flexural strength. The self lubricating plain bearings made of iglidur M250 are characterised by impact strength, vibration dampening and wear resistance. They prove themselves well under stresses in which the vibration dampening of the bearings is required example in sports equipment and packaging machines. Since they are also capable of embedding dirt, they are also well suited in agricultural machinery and gardening equipment.
Extremely resistant to edge pressure
Very resistant to shocks and impacts
Particularly resistant to dirt and dust
Fogging behaviour according to DIN 75201B
Very resistant to shocks and impacts
Particularly resistant to dirt and dust
Fogging behaviour according to DIN 75201B
Related links
- Igus MFM-0408-06 4mm Bore Plain Bearing, 8 mm OD
- Igus JSM-0408-06 4mm Bore Plain Bearing, 8 mm OD
- Igus MSM-0408-04 4mm Bore Plain Bearing, 8 mm OD
- Igus MSM-0408-08 4mm Bore Plain Bearing, 8 mm OD
- Igus MSM-0407-06 4mm Bore Plain Bearing, 7 mm OD
- Igus MSM-0405-06 4mm Bore Plain Bearing, 5 mm OD
- Igus JFM-0405-06 4mm Bore Plain Bearing, 5 mm OD
- Igus P210SM-0405-06 4mm Bore Plain Bearing, 5.5 mm OD
