Igus MSM-0610-04 6mm Bore Plain Bearing, 10mm O.D
- RS Stock No.:
- 272-5171
- Mfr. Part No.:
- MSM-0610-04
- Manufacturer:
- Igus
Price Each**
€0.57
(exc. VAT)
€0.70
(inc. VAT)
Temporarily out of stock - back order for despatch 26-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €0.57 |
**price indicative
- RS Stock No.:
- 272-5171
- Mfr. Part No.:
- MSM-0610-04
- Manufacturer:
- Igus
Related links
- Igus MSM-0610-02 6mm Bore Plain Bearing, 10mm O.D
- Igus MSM-0610-06 6mm Bore Plain Bearing, 10mm O.D
- Igus MSM-0611-04 6mm Bore Plain Bearing, 11mm O.D
- Igus JSM-0610-10 6mm Bore Plain Bearing, 10mm O.D
- Igus PFM-0610-10 6mm Bore Plain Bearing, 10mm O.D
- Igus JFM-0610-10 6mm Bore Plain Bearing, 10mm O.D
- Igus JSM-0610-05 6mm Bore Plain Bearing, 10mm O.D
- Igus PFM-0608-04 6mm Bore Plain Bearing, 8mm O.D