Igus MSM-0814-10 8mm Bore Plain Bearing, 14mm O.D
- RS Stock No.:
- 272-5195
- Mfr. Part No.:
- MSM-0814-10
- Manufacturer:
- Igus
Subtotal (1 unit)**
€0.67
(exc. VAT)
€0.82
(inc. VAT)
Temporarily out of stock - back order for despatch 10-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €0.67 |
**price indicative
- RS Stock No.:
- 272-5195
- Mfr. Part No.:
- MSM-0814-10
- Manufacturer:
- Igus
Related links
- Igus MFM-0814-10 8mm Bore Plain Bearing, 14mm O.D
- Igus MSM-0814-06 8mm Bore Plain Bearing, 14mm O.D
- Igus MFM-0814-06 8mm Bore Plain Bearing, 14mm O.D
- Igus JSM-0814-08 8mm Bore Plain Bearing, 14mm O.D
- Igus MSM-1014-16 10mm Bore Plain Bearing, 14mm O.D
- Igus MSM-1214-20 12mm Bore Plain Bearing, 14mm O.D
- Igus MSM-1014-06 10mm Bore Plain Bearing, 14mm O.D
- Igus MSM-1214-15 12mm Bore Plain Bearing, 14mm O.D