Igus MSM-2025-14 20mm Bore Plain Bearing, 25mm O.D
- RS Stock No.:
- 272-5257
- Mfr. Part No.:
- MSM-2025-14
- Manufacturer:
- Igus
Price Each**
€0.75
(exc. VAT)
€0.92
(inc. VAT)
Temporarily out of stock - back order for despatch 22-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €0.75 |
**price indicative
- RS Stock No.:
- 272-5257
- Mfr. Part No.:
- MSM-2025-14
- Manufacturer:
- Igus
Related links
- Igus MSM-2025-20 20mm Bore Plain Bearing, 25mm O.D
- Igus MSM-2025-30 20mm Bore Plain Bearing, 25mm O.D
- Igus MSM-2225-15 22mm Bore Plain Bearing, 25mm O.D
- Igus MSM-2225-30 22mm Bore Plain Bearing, 25mm O.D
- Igus GSM-2225-30 22mm Bore Plain Bearing, 25mm O.D
- Igus PSM-2325-58 23mm Bore Plain Bearing, 25mm O.D
- Igus PSM-2225-45 22mm Bore Plain Bearing, 25mm O.D
- Igus A181SM-2225-15 22mm Bore Plain Bearing, 25mm O.D