Igus MSM-2532-40 25mm Bore Plain Bearing, 32 mm OD
- RS Stock No.:
- 272-5277
- Mfr. Part No.:
- MSM-2532-40
- Manufacturer:
- Igus
Subtotal (1 unit)*
€2.08
(exc. VAT)
€2.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.08 |
*price indicative
- RS Stock No.:
- 272-5277
- Mfr. Part No.:
- MSM-2532-40
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 25mm | |
| Outside Diameter | 32mm | |
| Material | Iglidur M250 | |
| Standards/Approvals | RoHS, DIN 75201-B | |
| Series | MSM | |
| Width | 40mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 25mm | ||
Outside Diameter 32mm | ||
Material Iglidur M250 | ||
Standards/Approvals RoHS, DIN 75201-B | ||
Series MSM | ||
Width 40mm | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing is a self-lubricating plain bearing characterised by impact strength, vibration dampening and wear resistance. They prove themselves particularly well under stresses in which the vibration dampening of the bearings is required, example in sports equipment and packaging machines.
Resistant to edge pressure
Resistant to shocks and impacts
Related links
- Igus MFM-2532-40 25mm Bore Plain Bearing, 32 mm OD
- Igus MSM-2532-10 25mm Bore Plain Bearing, 32 mm OD
- Igus MSM-2532-12 25mm Bore Plain Bearing, 32 mm OD
- Igus MSM-2532-20 25mm Bore Plain Bearing, 32 mm OD
- Igus MSM-2532-35 25mm Bore Plain Bearing, 32 mm OD
- Igus MSM-2532-30 25mm Bore Plain Bearing, 32 mm OD
- Igus MSM-2530-40 25mm Bore Plain Bearing, 30 mm OD
- Igus JFM-2532-20 25mm Bore Plain Bearing, 32 mm OD
