Igus MSM-4550-20 45mm Bore Plain Bearing, 50 mm OD
- RS Stock No.:
- 272-5308
- Mfr. Part No.:
- MSM-4550-20
- Manufacturer:
- Igus
Subtotal (1 unit)*
€1.81
(exc. VAT)
€2.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.81 |
*price indicative
- RS Stock No.:
- 272-5308
- Mfr. Part No.:
- MSM-4550-20
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 45mm | |
| Sub Type | Sleeve Bearing | |
| Outside Diameter | 50mm | |
| Material | Iglidur M250 | |
| Standards/Approvals | ASTM C 177, DIN 53482, DIN53752, DIN 75201-B, DIN IEC 93, Mould-free according to DIN EN ISO 846 Procedure A, RoHS 2 per EU-Guideline 2011/65/EU | |
| Width | 20mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 45mm | ||
Sub Type Sleeve Bearing | ||
Outside Diameter 50mm | ||
Material Iglidur M250 | ||
Standards/Approvals ASTM C 177, DIN 53482, DIN53752, DIN 75201-B, DIN IEC 93, Mould-free according to DIN EN ISO 846 Procedure A, RoHS 2 per EU-Guideline 2011/65/EU | ||
Width 20mm | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing is a self-lubricating plain bearing characterised by impact strength, vibration dampening and wear resistance. They prove themselves particularly well under stresses in which the vibration dampening of the bearings is required, example in sports equipment and packaging machines.
Resistant to edge pressure
Resistant to shocks and impacts
Related links
- Igus A181SM-4550-20 45mm Bore Plain Bearing, 50 mm OD
- Igus JSM-4550-20 45mm Bore Plain Bearing, 50 mm OD
- Igus P210SM-4550-20 45mm Bore Plain Bearing, 50 mm OD
- Igus P210FM-4550-20 45mm Bore Plain Bearing, 50 mm OD
- Igus PSM-4550-20 45mm Bore Plain Bearing, 50 mm OD
- Igus MSM-4550-40 45mm Bore Plain Bearing, 50 mm OD
- Igus MSM-4550-30 45mm Bore Plain Bearing, 50 mm OD
- Igus MSM-4550-50 45mm Bore Plain Bearing, 50 mm OD
