Igus P210FM-3539-26 35mm Bore Plain Bearing, 39mm O.D
- RS Stock No.:
- 272-5365
- Mfr. Part No.:
- P210FM-3539-26
- Manufacturer:
- Igus
Price Each**
€2.43
(exc. VAT)
€2.99
(inc. VAT)
Temporarily out of stock - back order for despatch 20-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €2.43 |
**price indicative
- RS Stock No.:
- 272-5365
- Mfr. Part No.:
- P210FM-3539-26
- Manufacturer:
- Igus
Related links
- Igus A181FM-3539-26 35mm Bore Plain Bearing, 39mm O.D
- Igus A180FM-3539-26 35mm Bore Plain Bearing, 39mm O.D
- Igus PFM-3539-26 35mm Bore Plain Bearing, 39mm O.D
- Igus P210FM-3539-16 35mm Bore Plain Bearing, 39mm O.D
- Igus GFM-3539-16 35mm Bore Plain Bearing, 39mm O.D
- Igus GSM-3539-14 35mm Bore Plain Bearing, 39mm O.D
- Igus P210SM-3539-40 35mm Bore Plain Bearing, 39mm O.D
- Igus A181FM-3539-23 35mm Bore Plain Bearing, 39mm O.D